
MC10EP57DTR2G | |
|---|---|
DigiKey Part Number | 488-MC10EP57DTR2GTR-ND - Tape & Reel (TR) 488-MC10EP57DTR2GCT-ND - Cut Tape (CT) 488-MC10EP57DTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC10EP57DTR2G |
Description | IC DIFF DIG MULTPL 1X4:1 20TSSOP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Differential Digital Multiplexer 1 x 4:1 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC10EP57DTR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Differential Digital Multiplexer | |
Circuit | 1 x 4:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Dual Supply | |
Voltage - Supply | ±3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 274,22000 Kč | 274,22 Kč |
| 10 | 215,86200 Kč | 2 158,62 Kč |
| 25 | 201,30240 Kč | 5 032,56 Kč |
| 100 | 190,21680 Kč | 19 021,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 165,27030 Kč | 413 175,75 Kč |
| Unit Price without VAT: | 274,22000 Kč |
|---|---|
| Unit Price with VAT: | 331,80620 Kč |

