Delay Line IC Programmable 1024 Tap 2.2ns ~ 12.2ns 32-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC10EP195FAG

DigiKey Part Number
2156-MC10EP195FAG-OS-ND
Manufacturer
Manufacturer Product Number
MC10EP195FAG
Description
IC DLY LN 1024 TAP PROG 32-LQFP
Customer Reference
Detailed Description
Delay Line IC Programmable 1024 Tap 2.2ns ~ 12.2ns 32-LQFP
Datasheet
 Datasheet
EDA/CAD Models
MC10EP195FAG Models
Product Attributes
Filter Similar Products
Category
Available Total Delays
2.2ns ~ 12.2ns
Manufacturer
onsemi
Number of Independent Delays
1
Series
Voltage - Supply
3V ~ 3.6V
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Number of Taps/Steps
1024
Package / Case
32-LQFP
Function
Programmable
Supplier Device Package
32-LQFP (7x7)
Delay to 1st Tap
2.2ns
Base Product Number
Tap Increment
10 ps
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 858
MARKETPLACE PRODUCT
Will ship in approximately 25 days from Rochester Electronics LLC
A separate 1 910,82 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
25250,50600 Kč6 262,65 Kč
Unit Price without VAT:250,50600 Kč
Unit Price with VAT:303,11226 Kč