


MC10EL57DR2G | |
|---|---|
DigiKey Part Number | 488-MC10EL57DR2GTR-ND - Tape & Reel (TR) 488-MC10EL57DR2GCT-ND - Cut Tape (CT) 488-MC10EL57DR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC10EL57DR2G |
Description | IC MULTIPLEXER 4 X 2:1 16-SOIC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC10EL57DR2G Models |
Category | Voltage Supply Source Dual Supply |
Manufacturer onsemi | Voltage - Supply ±4.2V ~ 5.7V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Type Multiplexer | Supplier Device Package 16-SOIC |
Circuit 4 x 2:1 | Base Product Number |
Independent Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC100EL57DG | onsemi | 0 | MC100EL57DGOS-ND | 231,19000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,47000 Kč | 203,47 Kč |
| 10 | 158,66100 Kč | 1 586,61 Kč |
| 25 | 147,42280 Kč | 3 685,57 Kč |
| 100 | 136,92800 Kč | 13 692,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 119,66189 Kč | 299 154,72 Kč |
| Unit Price without VAT: | 203,47000 Kč |
|---|---|
| Unit Price with VAT: | 246,19870 Kč |

