
MC10EL32DR2G | |
|---|---|
DigiKey Part Number | 488-MC10EL32DR2GTR-ND - Tape & Reel (TR) 488-MC10EL32DR2GCT-ND - Cut Tape (CT) 488-MC10EL32DR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC10EL32DR2G |
Description | IC DIVIDER BY 2 1-BIT 8SOIC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Counter IC Divide-by-2 1 Element 1 Bit Positive, Negative 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC10EL32DR2G Models |
Category | Reset Asynchronous |
Manufacturer onsemi | Count Rate 3 GHz |
Series | Trigger Type Positive, Negative |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.2 V ~ 5.7 V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type Divide-by-2 | Mounting Type Surface Mount |
Direction Up | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 8-SOIC |
Number of Bits per Element 1 | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 198,64000 Kč | 198,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 109,97786 Kč | 274 944,65 Kč |
| Unit Price without VAT: | 198,64000 Kč |
|---|---|
| Unit Price with VAT: | 240,35440 Kč |

