
MC10EL32DG | |
|---|---|
DigiKey Part Number | MC10EL32DGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC10EL32DG |
Description | IC DIVIDER BY 2 1-BIT 8SOIC |
Customer Reference | |
Detailed Description | Counter IC Divide-by-2 1 Element 1 Bit Positive, Negative 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC10EL32DG Models |
Category | Reset Asynchronous |
Manufacturer onsemi | Count Rate 3 GHz |
Series | Trigger Type Positive, Negative |
Packaging Tube | Voltage - Supply 4.2 V ~ 5.7 V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type Divide-by-2 | Mounting Type Surface Mount |
Direction Up | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 8-SOIC |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC10EL32DR2G | onsemi | 4 954 | 488-MC10EL32DR2GCT-ND | 198,64000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 164,83000 Kč | 164,83 Kč |
| 10 | 127,62600 Kč | 1 276,26 Kč |
| Unit Price without VAT: | 164,83000 Kč |
|---|---|
| Unit Price with VAT: | 199,44430 Kč |

