
MC10EL31DG | |
|---|---|
DigiKey Part Number | MC10EL31DGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC10EL31DG |
Description | IC FF D-TYPE SINGLE 1BIT 8-SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC10EL31DG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Clock Frequency | 2.8 GHz | |
Max Propagation Delay @ V, Max CL | - | |
Trigger Type | Positive Edge | |
Current - Output High, Low | - | |
Voltage - Supply | -4.2V ~ -5.7V | |
Current - Quiescent (Iq) | 32 mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,47000 Kč | 144,47 Kč |
| 10 | 111,33100 Kč | 1 113,31 Kč |
| 98 | 94,02816 Kč | 9 214,76 Kč |
| 196 | 90,62031 Kč | 17 761,58 Kč |
| 294 | 88,91224 Kč | 26 140,20 Kč |
| 588 | 86,40891 Kč | 50 808,44 Kč |
| 1 078 | 84,58552 Kč | 91 183,19 Kč |
| Unit Price without VAT: | 144,47000 Kč |
|---|---|
| Unit Price with VAT: | 174,80870 Kč |







