Clock Fanout Buffer (Distribution) IC 1:2 3 GHz 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Clock Fanout Buffer (Distribution) IC 1:2 3 GHz 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-TSSOP 8-MSOP

MC100LVEP11DTG

DigiKey Part Number
MC100LVEP11DTGOS-ND
Manufacturer
Manufacturer Product Number
MC100LVEP11DTG
Description
IC CLK BUFFER 1:2 3GHZ 8TSSOP
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:2 3 GHz 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MC100LVEP11DTG Models
Product Attributes
Filter Similar Products
Category
Input
CML, LVDS, PECL
Manufacturer
onsemi
Output
ECL, PECL
Series
Frequency - Max
3 GHz
Packaging
Tube
Voltage - Supply
2.375V ~ 3.8V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Fanout Buffer (Distribution)
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Ratio - Input:Output
1:2
Supplier Device Package
8-TSSOP
Differential - Input:Output
Yes/Yes
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 98
Factory Stock: 7 000
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1190,45000 Kč190,45 Kč
10148,09900 Kč1 480,99 Kč
25137,51160 Kč3 437,79 Kč
100125,87250 Kč12 587,25 Kč
300119,38133 Kč35 814,40 Kč
500116,98154 Kč58 490,77 Kč
1 000114,23017 Kč114 230,17 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:190,45000 Kč
Unit Price with VAT:230,44450 Kč

Other Suppliers on DigiKey

12 500In Stock
Ships from Flip Electronics
20 173In Stock
Ships from Rochester Electronics, LLC