Mixed Signal Translator Unidirectional 1 Circuit 2 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC100LVELT23DR2G

DigiKey Part Number
MC100LVELT23DR2GOSTR-ND - Tape & Reel (TR)
MC100LVELT23DR2GOSCT-ND - Cut Tape (CT)
MC100LVELT23DR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC100LVELT23DR2G
Description
IC XLTR MS UNIDIR 8-SOIC
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
Mixed Signal Translator Unidirectional 1 Circuit 2 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC100LVELT23DR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Signal
LVDS, LVPECL
Manufacturer
onsemi
Output Signal
LVTTL
Series
Output Type
Non-Inverted
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Translator Type
Mixed Signal
Package / Case
8-SOIC (0.154", 3.90mm Width)
Channel Type
Unidirectional
Supplier Device Package
8-SOIC
Number of Circuits
1
Base Product Number
Channels per Circuit
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 58 018 View Now
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
171,95000 Kč71,95 Kč
1054,09900 Kč540,99 Kč
2549,64440 Kč1 241,11 Kč
10044,73920 Kč4 473,92 Kč
25043,19176 Kč10 797,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50038,60704 Kč96 517,60 Kč
5 00037,86912 Kč189 345,60 Kč
Manufacturers Standard Package
Unit Price without VAT:71,95000 Kč
Unit Price with VAT:87,05950 Kč

Other Suppliers on DigiKey

58 018In Stock
Ships from Rochester Electronics, LLC