Counter IC Divide-by-4 1 Element 2 Bit Positive, Negative 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC100LVEL33DR2G

DigiKey Part Number
488-MC100LVEL33DR2GTR-ND - Tape & Reel (TR)
488-MC100LVEL33DR2GCT-ND - Cut Tape (CT)
488-MC100LVEL33DR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC100LVEL33DR2G
Description
IC DIVIDER BY 4 1-BIT 8SOIC
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Counter IC Divide-by-4 1 Element 2 Bit Positive, Negative 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC100LVEL33DR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Divide-by-4
Direction
-
Number of Elements
1
Number of Bits per Element
2
Reset
Asynchronous
Timing
-
Count Rate
4 GHz
Trigger Type
Positive, Negative
Voltage - Supply
3 V ~ 3.8 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 290
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1128,51000 Kč128,51 Kč
1098,54400 Kč985,44 Kč
2591,06400 Kč2 276,60 Kč
10082,84970 Kč8 284,97 Kč
25082,27100 Kč20 567,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50072,57883 Kč181 447,07 Kč
Manufacturers Standard Package
Unit Price without VAT:128,51000 Kč
Unit Price with VAT:155,49710 Kč