
MC100LVEL01DR2G | |
|---|---|
DigiKey Part Number | 488-MC100LVEL01DR2GTR-ND - Tape & Reel (TR) 488-MC100LVEL01DR2GCT-ND - Cut Tape (CT) 488-MC100LVEL01DR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC100LVEL01DR2G |
Description | IC NOR/OR GATE 1-CIR 4-IN 8-SOIC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | NOR/OR Gate Configurable 1 Circuit 4 Input 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC100LVEL01DR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | NOR/OR Gate | |
Number of Circuits | 1 | |
Number of Inputs | 4 | |
Schmitt Trigger Input | No | |
Output Type | Differential | |
Current - Output High, Low | - | |
Voltage - Supply | 3V ~ 3.8V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,09000 Kč | 126,09 Kč |
| 10 | 96,59800 Kč | 965,98 Kč |
| 25 | 89,24360 Kč | 2 231,09 Kč |
| 100 | 81,16460 Kč | 8 116,46 Kč |
| 250 | 80,51624 Kč | 20 129,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 71,06430 Kč | 177 660,75 Kč |
| Unit Price without VAT: | 126,09000 Kč |
|---|---|
| Unit Price with VAT: | 152,56890 Kč |






