8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC100EPT26DG

DigiKey Part Number
MC100EPT26DGOS-ND
Manufacturer
Manufacturer Product Number
MC100EPT26DG
Description
IC XLTR MS UNIDIR 8-SOIC
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Mixed Signal Translator Unidirectional 1 Circuit 2 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC100EPT26DG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Active
Translator Type
Mixed Signal
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
2
Input Signal
LVDS, LVPECL
Output Signal
LVTTL
Output Type
Non-Inverted
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 81
Factory Stock: 11 368
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1230,29000 Kč230,29 Kč
10157,24400 Kč1 572,44 Kč
98116,93276 Kč11 459,41 Kč
196108,77801 Kč21 320,49 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:230,29000 Kč
Unit Price with VAT:278,65090 Kč