Mixed Signal Translator Unidirectional 1 Circuit 2 Channel 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC100EPT22DTR2G

DigiKey Part Number
488-MC100EPT22DTR2GTR-ND - Tape & Reel (TR)
488-MC100EPT22DTR2GCT-ND - Cut Tape (CT)
488-MC100EPT22DTR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC100EPT22DTR2G
Description
IC XLTR MS UNIDIR 8-TSSOP
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Mixed Signal Translator Unidirectional 1 Circuit 2 Channel 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC100EPT22DTR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Mixed Signal
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
2
Input Signal
LVCMOS, LVTTL
Output Signal
LVPECL
Output Type
Differential
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 900
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1234,13000 Kč234,13 Kč
10183,31300 Kč1 833,13 Kč
25170,62120 Kč4 265,53 Kč
100159,73810 Kč15 973,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500139,22186 Kč348 054,65 Kč
Manufacturers Standard Package
Unit Price without VAT:234,13000 Kč
Unit Price with VAT:283,29730 Kč