MC74HCT374ADTR2G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC100EP57DTR2G

DigiKey Part Number
488-MC100EP57DTR2GTR-ND - Tape & Reel (TR)
488-MC100EP57DTR2GCT-ND - Cut Tape (CT)
488-MC100EP57DTR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC100EP57DTR2G
Description
IC DIFF DIG MULTPL 1X4:1 20TSSOP
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Differential Digital Multiplexer 1 x 4:1 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC100EP57DTR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Differential Digital Multiplexer
Circuit
1 x 4:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Dual Supply
Voltage - Supply
±3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 228
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1296,28000 Kč296,28 Kč
10233,94300 Kč2 339,43 Kč
25218,34640 Kč5 458,66 Kč
100207,19860 Kč20 719,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500179,77291 Kč449 432,27 Kč
Manufacturers Standard Package
Unit Price without VAT:296,28000 Kč
Unit Price with VAT:358,49880 Kč