
MC100EP131FAG | |
|---|---|
DigiKey Part Number | MC100EP131FAGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC100EP131FAG |
Description | IC FF D-TYPE SGL 4-BIT 32-LQFP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 4 Bit Positive, Negative 32-LQFP |
Datasheet | Datasheet |
EDA/CAD Models | MC100EP131FAG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Clock Frequency | 3 GHz | |
Max Propagation Delay @ V, Max CL | - | |
Trigger Type | Positive, Negative | |
Current - Output High, Low | - | |
Voltage - Supply | -3V ~ -5.5V | |
Current - Quiescent (Iq) | 120 mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-LQFP (7x7) | |
Package / Case | 32-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 489,09000 Kč | 489,09 Kč |
| 10 | 350,84000 Kč | 3 508,40 Kč |
| 25 | 314,84120 Kč | 7 871,03 Kč |
| 80 | 293,85925 Kč | 23 508,74 Kč |
| Unit Price without VAT: | 489,09000 Kč |
|---|---|
| Unit Price with VAT: | 591,79890 Kč |



