
MC100EP016AMNR4G | |
|---|---|
DigiKey Part Number | 488-MC100EP016AMNR4GTR-ND - Tape & Reel (TR) 488-MC100EP016AMNR4GCT-ND - Cut Tape (CT) 488-MC100EP016AMNR4GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC100EP016AMNR4G |
Description | IC BINARY COUNTER 8-BIT 32QFN |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 8 Bit Positive, Negative 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MC100EP016AMNR4G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 1.4 GHz | |
Trigger Type | Positive, Negative | |
Voltage - Supply | 3 V ~ 3.6 V | |
Operating Temperature | -40°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 575,77000 Kč | 575,77 Kč |
| 10 | 464,20300 Kč | 4 642,03 Kč |
| 25 | 436,30480 Kč | 10 907,62 Kč |
| 100 | 428,05050 Kč | 42 805,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 374,98837 Kč | 374 988,37 Kč |
| Unit Price without VAT: | 575,77000 Kč |
|---|---|
| Unit Price with VAT: | 696,68170 Kč |




