VCO IC 1.1GHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC100EL1648DG

DigiKey Part Number
MC100EL1648DGOS-ND
Manufacturer
Manufacturer Product Number
MC100EL1648DG
Description
IC OSC VCO 1.1GHZ 8-SOIC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
VCO IC 1.1GHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC100EL1648DG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4.2V ~ 5.5V
Manufacturer
onsemi
Current - Supply
19 mA
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tube
Package / Case
8-SOIC (0.154", 3.90mm Width)
Part Status
Active
Supplier Device Package
8-SOIC
Type
VCO
Mounting Type
Surface Mount
Frequency
1.1GHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 631
Factory Stock: 19 306
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1248,18000 Kč248,18 Kč
10194,68600 Kč1 946,86 Kč
98166,83337 Kč16 349,67 Kč
196161,34816 Kč31 624,24 Kč
294158,60252 Kč46 629,14 Kč
588154,57437 Kč90 889,73 Kč
1 078151,64115 Kč163 469,16 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:248,18000 Kč
Unit Price with VAT:300,29780 Kč