


MBT3946DW1T2G | |
|---|---|
DigiKey Part Number | MBT3946DW1T2GOSTR-ND - Tape & Reel (TR) MBT3946DW1T2GOSCT-ND - Cut Tape (CT) MBT3946DW1T2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBT3946DW1T2G |
Description | TRANS NPN/PNP 40V 0.2A SC88/SC70 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 40V 200mA 300MHz, 250MHz 150mW Surface Mount SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | MBT3946DW1T2G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V |
Manufacturer onsemi | Power - Max 150mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 300MHz, 250MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type 1 NPN, 1 PNP | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 200mA | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Collector Emitter Breakdown (Max) 40V | Supplier Device Package SC-88/SC70-6/SOT-363 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 5mA, 50mA / 400mV @ 5mA, 50mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,75000 Kč | 3,75 Kč |
| 10 | 2,25200 Kč | 22,52 Kč |
| 100 | 1,38900 Kč | 138,90 Kč |
| 500 | 1,00858 Kč | 504,29 Kč |
| 1 000 | 0,88469 Kč | 884,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,68573 Kč | 2 057,19 Kč |
| 6 000 | 0,61044 Kč | 3 662,64 Kč |
| Unit Price without VAT: | 3,75000 Kč |
|---|---|
| Unit Price with VAT: | 4,53750 Kč |

