
MBRS3201T3G | |
|---|---|
DigiKey Part Number | MBRS3201T3GOSTR-ND - Tape & Reel (TR) MBRS3201T3GOSCT-ND - Cut Tape (CT) MBRS3201T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRS3201T3G |
Description | DIODE SCHOTTKY 200V 3A SMC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 840 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 1 mA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMC | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,31000 Kč | 18,31 Kč |
| 10 | 13,24000 Kč | 132,40 Kč |
| 100 | 11,71010 Kč | 1 171,01 Kč |
| 500 | 9,13612 Kč | 4 568,06 Kč |
| 1 000 | 8,30738 Kč | 8 307,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,39866 Kč | 18 496,65 Kč |
| 5 000 | 6,56760 Kč | 32 838,00 Kč |
| 12 500 | 6,32290 Kč | 79 036,25 Kč |
| Unit Price without VAT: | 18,31000 Kč |
|---|---|
| Unit Price with VAT: | 22,15510 Kč |




