
MBRS1540T3G | |
|---|---|
DigiKey Part Number | MBRS1540T3GOSTR-ND - Tape & Reel (TR) MBRS1540T3GOSCT-ND - Cut Tape (CT) MBRS1540T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRS1540T3G |
Description | DIODE SCHOTTKY 40V 1.5A SMB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1.5A Surface Mount SMB |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 800 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SMB |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction -55°C ~ 125°C |
Current - Average Rectified (Io) 1.5A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 460 mV @ 1.5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 Kč | 18,27 Kč |
| 10 | 11,36000 Kč | 113,60 Kč |
| 100 | 7,33880 Kč | 733,88 Kč |
| 500 | 5,60688 Kč | 2 803,44 Kč |
| 1 000 | 5,04834 Kč | 5 048,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,11410 Kč | 10 285,25 Kč |
| 5 000 | 3,76746 Kč | 18 837,30 Kč |
| Unit Price without VAT: | 18,27000 Kč |
|---|---|
| Unit Price with VAT: | 22,10670 Kč |

