


MBRM1H100T3G | |
|---|---|
DigiKey Part Number | MBRM1H100T3GOSTR-ND - Tape & Reel (TR) MBRM1H100T3GOSCT-ND - Cut Tape (CT) MBRM1H100T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRM1H100T3G |
Description | DIODE SCHOTTKY 100V 1A POWERMITE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount Powermite |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 760 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 20 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Powermite | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,08000 Kč | 17,08 Kč |
| 10 | 10,97700 Kč | 109,77 Kč |
| 100 | 10,43790 Kč | 1 043,79 Kč |
| 500 | 8,10954 Kč | 4 054,77 Kč |
| 1 000 | 6,76579 Kč | 6 765,79 Kč |
| 2 000 | 6,72893 Kč | 13 457,86 Kč |
| 5 000 | 6,69268 Kč | 33 463,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 5,60912 Kč | 67 309,44 Kč |
| 24 000 | 5,46788 Kč | 131 229,12 Kč |
| Unit Price without VAT: | 17,08000 Kč |
|---|---|
| Unit Price with VAT: | 20,66680 Kč |


