


MBRM120LT3G | |
|---|---|
DigiKey Part Number | MBRM120LT3GOSTR-ND - Tape & Reel (TR) MBRM120LT3GOSCT-ND - Cut Tape (CT) MBRM120LT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRM120LT3G |
Description | DIODE SCHOTTKY 20V 1A POWERMITE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount Powermite |
Datasheet | Datasheet |
EDA/CAD Models | MBRM120LT3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 400 µA @ 20 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Powermite | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,97700 Kč | 49,77 Kč |
| 100 | 4,14290 Kč | 414,29 Kč |
| 500 | 3,43528 Kč | 1 717,64 Kč |
| 1 000 | 2,95421 Kč | 2 954,21 Kč |
| 2 000 | 2,90361 Kč | 5 807,22 Kč |
| 5 000 | 2,87538 Kč | 14 376,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 2,68165 Kč | 32 179,80 Kč |
| 24 000 | 2,57330 Kč | 61 759,20 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |


