MBRM110LT3G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 7 074
Unit Price: 14,07000 Kč
Datasheet
Diode 10 V 1A Surface Mount Powermite
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 10 V 1A Surface Mount Powermite
DO-216AA

MBRM110LT3G

DigiKey Part Number
MBRM110LT3GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MBRM110LT3G
Description
DIODE SCHOTTKY 10V 1A POWERMITE
Customer Reference
Detailed Description
Diode 10 V 1A Surface Mount Powermite
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
10 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
365 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 10 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
Powermite
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1 910 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

1 910In Stock
Ships from Rochester Electronics, LLC