Similar



MBRM110LT1 | |
|---|---|
DigiKey Part Number | MBRM110LT1OSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBRM110LT1 |
Description | DIODE SCHOTTKY 10V 1A POWERMITE |
Customer Reference | |
Detailed Description | Diode 10 V 1A Surface Mount Powermite |
Datasheet | Datasheet |
EDA/CAD Models | MBRM110LT1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 10 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 365 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 10 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Powermite | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |


