Diode 100 V 1A Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBRA1H100T3G

DigiKey Part Number
MBRA1H100T3GOSTR-ND - Tape & Reel (TR)
MBRA1H100T3GOSCT-ND - Cut Tape (CT)
MBRA1H100T3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBRA1H100T3G
Description
DIODE SCHOTTKY 100V 1A SMA
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Diode 100 V 1A Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
MBRA1H100T3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
760 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
40 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SMA
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 062
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,03000 Kč30,03 Kč
1018,89800 Kč188,98 Kč
10012,50220 Kč1 250,22 Kč
5009,74980 Kč4 874,90 Kč
1 0008,86389 Kč8 863,89 Kč
2 0008,11867 Kč16 237,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0006,77039 Kč33 851,95 Kč
10 0006,30898 Kč63 089,80 Kč
Manufacturers Standard Package
Unit Price without VAT:30,03000 Kč
Unit Price with VAT:36,33630 Kč