Diode 170 V 8A Surface Mount 8-WDFN (3.3x3.3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR8170TFSTXG

DigiKey Part Number
488-MBR8170TFSTXGTR-ND - Tape & Reel (TR)
488-MBR8170TFSTXGCT-ND - Cut Tape (CT)
488-MBR8170TFSTXGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBR8170TFSTXG
Description
DIODE SCHOTTKY 170V 8A 8WDFN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Diode 170 V 8A Surface Mount 8-WDFN (3.3x3.3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
30 µA @ 170 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
237pF @ 1V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
170 V
Supplier Device Package
8-WDFN (3.3x3.3)
Current - Average Rectified (Io)
8A
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
890 mV @ 8 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 610
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
138,43000 Kč38,43 Kč
1024,33700 Kč243,37 Kč
10016,29020 Kč1 629,02 Kč
50012,84070 Kč6 420,35 Kč
1 00011,73116 Kč11 731,16 Kč
2 00010,79759 Kč21 595,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0009,06282 Kč45 314,10 Kč
10 0008,74829 Kč87 482,90 Kč
Manufacturers Standard Package
Unit Price without VAT:38,43000 Kč
Unit Price with VAT:46,50030 Kč