
MBR20H150CTG | |
|---|---|
DigiKey Part Number | MBR20H150CTGOS-ND |
Manufacturer | |
Manufacturer Product Number | MBR20H150CTG |
Description | DIODE ARR SCHOTT 150V 10A TO-220 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 150 V 10A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | MBR20H150CTG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 680 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 150 V | |
Operating Temperature - Junction | -20°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,43000 Kč | 55,43 Kč |
| 50 | 27,23440 Kč | 1 361,72 Kč |
| 100 | 24,49840 Kč | 2 449,84 Kč |
| 500 | 19,70032 Kč | 9 850,16 Kč |
| 1 000 | 18,15823 Kč | 18 158,23 Kč |
| 2 000 | 16,86182 Kč | 33 723,64 Kč |
| 5 000 | 16,12386 Kč | 80 619,30 Kč |
| Unit Price without VAT: | 55,43000 Kč |
|---|---|
| Unit Price with VAT: | 67,07030 Kč |

