
MBR2060CTG | |
|---|---|
DigiKey Part Number | MBR2060CTGOS-ND |
Manufacturer | |
Manufacturer Product Number | MBR2060CTG |
Description | DIODE ARRAY SCHOT 60V 10A TO-220 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 10A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | MBR2060CTG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 60 V | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,03000 Kč | 51,03 Kč |
| 50 | 24,98760 Kč | 1 249,38 Kč |
| 100 | 22,44480 Kč | 2 244,48 Kč |
| 500 | 17,98352 Kč | 8 991,76 Kč |
| 1 000 | 16,54957 Kč | 16 549,57 Kč |
| 2 000 | 15,34366 Kč | 30 687,32 Kč |
| 5 000 | 14,45187 Kč | 72 259,35 Kč |
| Unit Price without VAT: | 51,03000 Kč |
|---|---|
| Unit Price with VAT: | 61,74630 Kč |

