
MBR2045MFST1G | |
|---|---|
DigiKey Part Number | MBR2045MFST1GOSTR-ND - Tape & Reel (TR) MBR2045MFST1GOSCT-ND - Cut Tape (CT) MBR2045MFST1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBR2045MFST1G |
Description | DIODE SCHOTTKY 45V 20A 5DFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 20A Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
EDA/CAD Models | MBR2045MFST1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 610 mV @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 600 µA @ 45 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 5-DFN (5x6) (8-SOFL) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,37000 Kč | 23,37 Kč |
| 10 | 18,14500 Kč | 181,45 Kč |
| 100 | 17,10730 Kč | 1 710,73 Kč |
| 500 | 13,64504 Kč | 6 822,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 10,97042 Kč | 16 455,63 Kč |
| 3 000 | 10,34341 Kč | 31 030,23 Kč |
| Unit Price without VAT: | 23,37000 Kč |
|---|---|
| Unit Price with VAT: | 28,27770 Kč |





