Diode 60 V 10A Through Hole TO-220-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR1060G

DigiKey Part Number
MBR1060GOS-ND
Manufacturer
Manufacturer Product Number
MBR1060G
Description
DIODE SCHOTTKY 60V 10A TO2202
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Diode 60 V 10A Through Hole TO-220-2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
800 mV @ 10 A
Mfr
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Series
Current - Reverse Leakage @ Vr
100 µA @ 60 V
Packaging
Tube
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
TO-220-2
Voltage - DC Reverse (Vr) (Max)
60 V
Operating Temperature - Junction
-65°C ~ 175°C
Current - Average Rectified (Io)
10A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 724
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
136,54000 Kč36,54 Kč
5017,40740 Kč870,37 Kč
10015,54060 Kč1 554,06 Kč
50012,26452 Kč6 132,26 Kč
1 00011,21083 Kč11 210,83 Kč
2 00010,32461 Kč20 649,22 Kč
5 0009,36565 Kč46 828,25 Kč
10 0009,08689 Kč90 868,90 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:36,54000 Kč
Unit Price with VAT:44,21340 Kč