
M74VHC1GT14DFT2G-L22038 | |
|---|---|
DigiKey Part Number | 488-M74VHC1GT14DFT2G-L22038TR-ND - Tape & Reel (TR) 488-M74VHC1GT14DFT2G-L22038CT-ND - Cut Tape (CT) 488-M74VHC1GT14DFT2G-L22038DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M74VHC1GT14DFT2G-L22038 |
Description | IC INVERT SCHMITT 1CH 1INP SC88A |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low 8mA, 8mA |
Series | Input Logic Level - Low 1.9V ~ 3.35V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 2.2V ~ 3.85V |
Part Status Obsolete | Max Propagation Delay @ V, Max CL 10.6ns @ 5V, 50pF |
Logic Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package SC-88A (SC-70-5/SOT-353) |
Features Schmitt Trigger | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHC1GT14DFT2G | onsemi | 3 228 | 488-MC74VHC1GT14DFT2GCT-ND | 2,10000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,69062 Kč | 2 071,86 Kč |
| 6 000 | 0,66497 Kč | 3 989,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,26000 Kč | 12,60 Kč |
| 25 | 1,10040 Kč | 27,51 Kč |
| 100 | 0,92180 Kč | 92,18 Kč |
| 250 | 0,83740 Kč | 209,35 Kč |
| 500 | 0,78532 Kč | 392,66 Kč |
| 1 000 | 0,74312 Kč | 743,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,38100 Kč | 33,81 Kč |
| 25 | 2,74640 Kč | 68,66 Kč |
| 100 | 2,02840 Kč | 202,84 Kč |
| 250 | 1,67648 Kč | 419,12 Kč |
| 500 | 1,45978 Kč | 729,89 Kč |
| 1 000 | 1,27815 Kč | 1 278,15 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


