
M74VHC1GT08DFT2G-F22038 | |
|---|---|
DigiKey Part Number | 488-M74VHC1GT08DFT2G-F22038TR-ND - Tape & Reel (TR) 488-M74VHC1GT08DFT2G-F22038CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | M74VHC1GT08DFT2G-F22038 |
Description | IC GATE AND 1CH 2-INP SC88A |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.28V ~ 0.8V | |
Input Logic Level - High | 1V ~ 2V | |
Max Propagation Delay @ V, Max CL | 7.9ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-88A (SC-70-5/SOT-353) | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,36500 Kč | 13,65 Kč |
| 25 | 1,19280 Kč | 29,82 Kč |
| 100 | 1,00160 Kč | 100,16 Kč |
| 250 | 0,90964 Kč | 227,41 Kč |
| 500 | 0,85462 Kč | 427,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,06537 Kč | 3 196,11 Kč |
| 6 000 | 0,95961 Kč | 5 757,66 Kč |
| 9 000 | 0,90651 Kč | 8 158,59 Kč |
| 15 000 | 0,84755 Kč | 12 713,25 Kč |
| 21 000 | 0,81300 Kč | 17 073,00 Kč |
| 30 000 | 0,77972 Kč | 23 391,60 Kč |
| 75 000 | 0,70775 Kč | 53 081,25 Kč |
| 150 000 | 0,66414 Kč | 99 621,00 Kč |
| 300 000 | 0,62806 Kč | 188 418,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


