NAND Gate IC 1 Channel Schmitt Trigger, Open Drain SC-88A (SC-70-5/SOT-353)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M74VHC1G135DFT2G

DigiKey Part Number
2156-M74VHC1G135DFT2G-OS-ND
Manufacturer
Manufacturer Product Number
M74VHC1G135DFT2G
Description
IC GATE NAND 1CH 2-INP SC88A
Customer Reference
Detailed Description
NAND Gate IC 1 Channel Schmitt Trigger, Open Drain SC-88A (SC-70-5/SOT-353)
Datasheet
 Datasheet
EDA/CAD Models
M74VHC1G135DFT2G Models
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
1 µA
Mfr
Current - Output High, Low
-, 8mA
Series
Input Logic Level - Low
0.65V ~ 1.45V
Packaging
Bulk
Input Logic Level - High
2.25V ~ 3.7V
Part Status
Active
Max Propagation Delay @ V, Max CL
9.7ns @ 5V, 50pF
Logic Type
Operating Temperature
-55°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
SC-88A (SC-70-5/SOT-353)
Features
Schmitt Trigger, Open Drain
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage - Supply
2V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 123 463
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 897,85 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2 6732,29410 Kč6 132,13 Kč
Unit Price without VAT:2,29410 Kč
Unit Price with VAT:2,77586 Kč