


M1MA152WAT1G | |
|---|---|
DigiKey Part Number | 488-M1MA152WAT1GTR-ND - Tape & Reel (TR) 488-M1MA152WAT1GCT-ND - Cut Tape (CT) 488-M1MA152WAT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M1MA152WAT1G |
Description | DIODE ARRAY GP 80V 100MA SC-59 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 80 V 100mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | M1MA152WAT1G Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer onsemi | Reverse Recovery Time (trr) 10 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 100 nA @ 75 V |
Part Status Active | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 1 Pair Common Anode | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 80 V | Supplier Device Package SC-59 |
Current - Average Rectified (Io) (per Diode) 100mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 100 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,80000 Kč | 4,80 Kč |
| 10 | 2,96100 Kč | 29,61 Kč |
| 100 | 1,82900 Kč | 182,90 Kč |
| 500 | 1,33600 Kč | 668,00 Kč |
| 1 000 | 1,17646 Kč | 1 176,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,90054 Kč | 2 701,62 Kč |
| 6 000 | 0,80516 Kč | 4 830,96 Kč |
| Unit Price without VAT: | 4,80000 Kč |
|---|---|
| Unit Price with VAT: | 5,80800 Kč |

