Diode Array 1 Pair Common Cathode 40 V 100mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Cathode 40 V 100mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
SC 59

M1MA151WKT1G

DigiKey Part Number
M1MA151WKT1GOSTR-ND - Tape & Reel (TR)
M1MA151WKT1GOSCT-ND - Cut Tape (CT)
M1MA151WKT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M1MA151WKT1G
Description
DIODE ARRAY GP 40V 100MA SC-59
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 40 V 100mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
M1MA151WKT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Manufacturer
onsemi
Reverse Recovery Time (trr)
3 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
100 nA @ 35 V
Part Status
Active
Operating Temperature - Junction
150°C (Max)
Diode Configuration
1 Pair Common Cathode
Mounting Type
Surface Mount
Technology
Standard
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - DC Reverse (Vr) (Max)
40 V
Supplier Device Package
SC-59
Current - Average Rectified (Io) (per Diode)
100mA (DC)
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13 471
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,57000 Kč3,57 Kč
102,22600 Kč22,26 Kč
1001,36910 Kč136,91 Kč
5000,99278 Kč496,39 Kč
1 0000,87079 Kč870,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,66172 Kč1 985,16 Kč
6 0000,58864 Kč3 531,84 Kč
Manufacturers Standard Package
Unit Price without VAT:3,57000 Kč
Unit Price with VAT:4,31970 Kč