
M1MA142WKT1G | |
|---|---|
DigiKey Part Number | M1MA142WKT1GOSTR-ND - Tape & Reel (TR) M1MA142WKT1GOSCT-ND - Cut Tape (CT) M1MA142WKT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M1MA142WKT1G |
Description | DIODE ARRAY GP 80V 100MA SC70-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 80 V 100mA (DC) Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | M1MA142WKT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) (per Diode) | 100mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 3 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 75 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 (SOT323) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,74000 Kč | 2,74 Kč |
| 10 | 1,66300 Kč | 16,63 Kč |
| 100 | 1,20200 Kč | 120,20 Kč |
| 500 | 0,87104 Kč | 435,52 Kč |
| 1 000 | 0,76348 Kč | 763,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,59529 Kč | 1 785,87 Kč |
| 6 000 | 0,54730 Kč | 3 283,80 Kč |
| 9 000 | 0,52068 Kč | 4 686,12 Kč |
| 15 000 | 0,45802 Kč | 6 870,30 Kč |
| 21 000 | 0,45614 Kč | 9 578,94 Kč |
| 30 000 | 0,37752 Kč | 11 325,60 Kč |
| 75 000 | 0,37396 Kč | 28 047,00 Kč |
| 150 000 | 0,35186 Kč | 52 779,00 Kč |
| 300 000 | 0,34593 Kč | 103 779,00 Kč |
| Unit Price without VAT: | 2,74000 Kč |
|---|---|
| Unit Price with VAT: | 3,31540 Kč |

