Multiphase Motor Driver PWM, SPI 48-SQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LV8968BBUWR2G

DigiKey Part Number
LV8968BBUWR2GOSTR-ND - Tape & Reel (TR)
LV8968BBUWR2GOSCT-ND - Cut Tape (CT)
LV8968BBUWR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LV8968BBUWR2G
Description
IC 3PHASE BLDC/PMSM PREDR
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Multiphase Motor Driver PWM, SPI 48-SQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Multiphase
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Pre-Driver - Half Bridge (3)
Interface
PWM, SPI
Technology
-
Step Resolution
1, 1/2
Applications
-
Current - Output
-
Voltage - Supply
8V ~ 28V
Voltage - Load
7V ~ 12V
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
48-LQFP Exposed Pad
Supplier Device Package
48-SQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 484
Factory Stock: 27 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1194,23000 Kč194,23 Kč
10151,12300 Kč1 511,23 Kč
25140,35920 Kč3 508,98 Kč
100128,52040 Kč12 852,04 Kč
250122,87524 Kč30 718,81 Kč
500119,47400 Kč59 737,00 Kč
1 000116,67413 Kč116 674,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500113,71971 Kč284 299,28 Kč
Manufacturers Standard Package
Unit Price without VAT:194,23000 Kč
Unit Price with VAT:235,01830 Kč