Motor Driver Bi-CMOS On/Off 20-SSOPJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LV8804FV-TLM-H

DigiKey Part Number
LV8804FV-TLM-HOSTR-ND - Tape & Reel (TR)
LV8804FV-TLM-HOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LV8804FV-TLM-H
Description
IC MOTOR DRIVER 6V-15V 20SSOP
Customer Reference
Detailed Description
Motor Driver Bi-CMOS On/Off 20-SSOPJ
EDA/CAD Models
LV8804FV-TLM-H Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (3)
Interface
On/Off
Technology
Bi-CMOS
Step Resolution
-
Applications
General Purpose
Current - Output
1.2A
Voltage - Supply
6V ~ 15V
Voltage - Load
6V ~ 15V
Operating Temperature
-30°C ~ 95°C (TA)
Mounting Type
Surface Mount
Package / Case
20-LFSOP (0.173", 4.40mm Width)
Supplier Device Package
20-SSOPJ
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 500
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
177,67000 Kč77,67 Kč
1049,69900 Kč496,99 Kč
2542,43680 Kč1 060,92 Kč
10034,20630 Kč3 420,63 Kč
25030,16632 Kč7 541,58 Kč
50027,68118 Kč13 840,59 Kč
1 00025,59912 Kč25 599,12 Kč
Unit Price without VAT:77,67000 Kč
Unit Price with VAT:93,98070 Kč