LV8740V - Motor Controller/Driver, Stepper Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LV8740VGEVB

DigiKey Part Number
LV8740VGEVBOS-ND
Manufacturer
Manufacturer Product Number
LV8740VGEVB
Description
EVAL BOARD FOR LV8740V
Customer Reference
Detailed Description
LV8740V - Motor Controller/Driver, Stepper Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Box
Part Status
Active
Type
Power Management
Function
Motor Controller/Driver, Stepper
Embedded
-
Utilized IC / Part
LV8740V
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1945,33000 Kč945,33 Kč
Manufacturers Standard Package
Unit Price without VAT:945,33000 Kč
Unit Price with VAT:1 143,84930 Kč