
LV8713TGEVB | |
|---|---|
DigiKey Part Number | LV8713TGEVBOS-ND |
Manufacturer | |
Manufacturer Product Number | LV8713TGEVB |
Description | EVAL BOARD FOR LV8713T |
Customer Reference | |
Detailed Description | LV8713T - Motor Controller/Driver, Stepper Power Management Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver, Stepper | |
Embedded | - | |
Utilized IC / Part | LV8713T | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 945,33000 Kč | 945,33 Kč |
| Unit Price without VAT: | 945,33000 Kč |
|---|---|
| Unit Price with VAT: | 1 143,84930 Kč |

