
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Channels per IC | 4 - Quad | |
Voltage - Output | - | |
Current - Output | 1.3A, 300mA, 300mA, 200mA | |
Voltage - Input | 7.5V ~ 16V | |
Regulator Type | Positive Fixed and Adjustable | |
Contents | Board(s) | |
Utilized IC / Part | LV5680P | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 113,87000 Kč | 2 113,87 Kč |
| Unit Price without VAT: | 2 113,87000 Kč |
|---|---|
| Unit Price with VAT: | 2 557,78270 Kč |

