


LP2950CDT-5.0RKG | |
|---|---|
DigiKey Part Number | LP2950CDT-5.0RKGOSTR-ND - Tape & Reel (TR) LP2950CDT-5.0RKGOSCT-ND - Cut Tape (CT) LP2950CDT-5.0RKGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2950CDT-5.0RKG |
Description | IC REG LINEAR 5V 100MA DPAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | LP2950CDT-5.0RKG Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 120 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 12 mA |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Input (Max) 30V | Supplier Device Package DPAK |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
Voltage Dropout (Max) 0.45V @ 100mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 8,96600 Kč | 89,66 Kč |
| 25 | 8,02960 Kč | 200,74 Kč |
| 100 | 6,99860 Kč | 699,86 Kč |
| 250 | 6,50688 Kč | 1 626,72 Kč |
| 500 | 6,21078 Kč | 3 105,39 Kč |
| 1 000 | 5,96700 Kč | 5 967,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,54339 Kč | 13 858,47 Kč |
| 5 000 | 5,39279 Kč | 26 963,95 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |


