
LMV932DMR2G | |
|---|---|
DigiKey Part Number | LMV932DMR2GOSTR-ND - Tape & Reel (TR) LMV932DMR2GOSCT-ND - Cut Tape (CT) LMV932DMR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV932DMR2G |
Description | IC CMOS 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV932DMR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.35V/µs | |
Gain Bandwidth Product | 1.5 MHz | |
Current - Input Bias | 1 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 75µA (x2 Channels) | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,58000 Kč | 7,58 Kč |
| 10 | 5,30500 Kč | 53,05 Kč |
| 25 | 4,71520 Kč | 117,88 Kč |
| 100 | 4,07110 Kč | 407,11 Kč |
| 250 | 3,76376 Kč | 940,94 Kč |
| 500 | 3,57850 Kč | 1 789,25 Kč |
| 1 000 | 3,42547 Kč | 3 425,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,19597 Kč | 12 783,88 Kč |
| 8 000 | 3,11072 Kč | 24 885,76 Kč |
| 12 000 | 3,06800 Kč | 36 816,00 Kč |
| 20 000 | 3,02071 Kč | 60 414,20 Kč |
| 28 000 | 2,99305 Kč | 83 805,40 Kč |
| 40 000 | 2,96646 Kč | 118 658,40 Kč |
| Unit Price without VAT: | 7,58000 Kč |
|---|---|
| Unit Price with VAT: | 9,17180 Kč |



