
LMV393DMR2G | |
|---|---|
DigiKey Part Number | LMV393DMR2GOSTR-ND - Tape & Reel (TR) LMV393DMR2GOSCT-ND - Cut Tape (CT) LMV393DMR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV393DMR2G |
Description | IC COMPARATOR 2 GEN PUR 8MSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV393DMR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 5V | |
Voltage - Input Offset (Max) | 9mV @ 5V | |
Current - Input Bias (Max) | 0.001µA @ 5V | |
Current - Output (Typ) | 84mA @ 5V | |
Current - Quiescent (Max) | 250µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 1.5µs | |
Hysteresis | - | |
Operating Temperature | - | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,76700 Kč | 47,67 Kč |
| 25 | 4,24160 Kč | 106,04 Kč |
| 100 | 3,65160 Kč | 365,16 Kč |
| 250 | 3,37144 Kč | 842,86 Kč |
| 500 | 3,20262 Kč | 1 601,31 Kč |
| 1 000 | 3,06319 Kč | 3 063,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,85421 Kč | 11 416,84 Kč |
| 8 000 | 2,77657 Kč | 22 212,56 Kč |
| 12 000 | 2,73768 Kč | 32 852,16 Kč |
| 20 000 | 2,69461 Kč | 53 892,20 Kč |
| 28 000 | 2,66943 Kč | 74 744,04 Kč |
| 40 000 | 2,64521 Kč | 105 808,40 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |


