
LMV339DR2G | |
|---|---|
DigiKey Part Number | LMV339DR2GOSTR-ND - Tape & Reel (TR) LMV339DR2GOSCT-ND - Cut Tape (CT) LMV339DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV339DR2G |
Description | IC COMPARATOR 4 GEN PUR 14SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMV339DR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 4 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 5V | |
Voltage - Input Offset (Max) | 9mV @ 5V | |
Current - Input Bias (Max) | 0.001µA @ 5V | |
Current - Output (Typ) | 84mA @ 5V | |
Current - Quiescent (Max) | 350µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 1.5µs | |
Hysteresis | - | |
Operating Temperature | - | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,95000 Kč | 10,95 Kč |
| 10 | 7,70400 Kč | 77,04 Kč |
| 25 | 6,89600 Kč | 172,40 Kč |
| 100 | 5,99500 Kč | 599,50 Kč |
| 250 | 5,56732 Kč | 1 391,83 Kč |
| 500 | 5,30838 Kč | 2 654,19 Kč |
| 1 000 | 5,09578 Kč | 5 095,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,77364 Kč | 11 934,10 Kč |
| 5 000 | 4,64047 Kč | 23 202,35 Kč |
| 7 500 | 4,57380 Kč | 34 303,50 Kč |
| 12 500 | 4,49992 Kč | 56 249,00 Kč |
| 17 500 | 4,45674 Kč | 77 992,95 Kč |
| 25 000 | 4,41520 Kč | 110 380,00 Kč |
| Unit Price without VAT: | 10,95000 Kč |
|---|---|
| Unit Price with VAT: | 13,24950 Kč |

