Shunt Voltage Reference IC Adjustable 2.5V 36 V V ±2% 100 mA SOT-23F-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM431SACMFX

DigiKey Part Number
LM431SACMFXTR-ND - Tape & Reel (TR)
LM431SACMFXCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LM431SACMFX
Description
IC VREF SHUNT ADJ 2% SOT23F-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±2% 100 mA SOT-23F-3
Datasheet
 Datasheet
EDA/CAD Models
LM431SACMFX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
36 V
Current - Output
100 mA
Tolerance
±2%
Temperature Coefficient
50ppm/°C Typical
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
1 mA
Operating Temperature
-25°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-3 Flat Leads
Supplier Device Package
SOT-23F-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 315
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
14,63000 Kč4,63 Kč
103,17900 Kč31,79 Kč
252,80400 Kč70,10 Kč
1002,39340 Kč239,34 Kč
2502,19848 Kč549,62 Kč
5002,08058 Kč1 040,29 Kč
1 0001,98375 Kč1 983,75 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,86405 Kč5 592,15 Kč
6 0001,80546 Kč10 832,76 Kč
9 0001,77613 Kč15 985,17 Kč
15 0001,74361 Kč26 154,15 Kč
21 0001,72462 Kč36 217,02 Kč
30 0001,70634 Kč51 190,20 Kč
75 0001,66699 Kč125 024,25 Kč
Manufacturers Standard Package
Unit Price without VAT:4,63000 Kč
Unit Price with VAT:5,60230 Kč