
LM431SACMFX | |
|---|---|
DigiKey Part Number | LM431SACMFXTR-ND - Tape & Reel (TR) LM431SACMFXCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LM431SACMFX |
Description | IC VREF SHUNT ADJ 2% SOT23F-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±2% 100 mA SOT-23F-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM431SACMFX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±2% | |
Temperature Coefficient | 50ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 1 mA | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-3 Flat Leads | |
Supplier Device Package | SOT-23F-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,63000 Kč | 4,63 Kč |
| 10 | 3,17900 Kč | 31,79 Kč |
| 25 | 2,80400 Kč | 70,10 Kč |
| 100 | 2,39340 Kč | 239,34 Kč |
| 250 | 2,19848 Kč | 549,62 Kč |
| 500 | 2,08058 Kč | 1 040,29 Kč |
| 1 000 | 1,98375 Kč | 1 983,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,86405 Kč | 5 592,15 Kč |
| 6 000 | 1,80546 Kč | 10 832,76 Kč |
| 9 000 | 1,77613 Kč | 15 985,17 Kč |
| 15 000 | 1,74361 Kč | 26 154,15 Kč |
| 21 000 | 1,72462 Kč | 36 217,02 Kč |
| 30 000 | 1,70634 Kč | 51 190,20 Kč |
| 75 000 | 1,66699 Kč | 125 024,25 Kč |
| Unit Price without VAT: | 4,63000 Kč |
|---|---|
| Unit Price with VAT: | 5,60230 Kč |

