
LM385BD-2.5R2G | |
|---|---|
DigiKey Part Number | LM385BD-2.5R2GOSTR-ND - Tape & Reel (TR) LM385BD-2.5R2GOSCT-ND - Cut Tape (CT) LM385BD-2.5R2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM385BD-2.5R2G |
Description | IC VREF SHUNT 1.5% 8SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±1.5% 20 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM385BD-2.5R2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 20 mA | |
Tolerance | ±1.5% | |
Temperature Coefficient | 80ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 120µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 30 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,37000 Kč | 15,37 Kč |
| 10 | 10,98800 Kč | 109,88 Kč |
| 25 | 9,87680 Kč | 246,92 Kč |
| 100 | 8,65160 Kč | 865,16 Kč |
| 250 | 8,06636 Kč | 2 016,59 Kč |
| 500 | 7,71314 Kč | 3 856,57 Kč |
| 1 000 | 7,42265 Kč | 7 422,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,11566 Kč | 17 789,15 Kč |
| 5 000 | 6,93067 Kč | 34 653,35 Kč |
| 7 500 | 6,83802 Kč | 51 285,15 Kč |
| 12 500 | 6,73536 Kč | 84 192,00 Kč |
| 17 500 | 6,67540 Kč | 116 819,50 Kč |
| 25 000 | 6,61767 Kč | 165 441,75 Kč |
| Unit Price without VAT: | 15,37000 Kč |
|---|---|
| Unit Price with VAT: | 18,59770 Kč |









