
LM293DMR2G | |
|---|---|
DigiKey Part Number | LM293DMR2GOSTR-ND - Tape & Reel (TR) LM293DMR2GOSCT-ND - Cut Tape (CT) LM293DMR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM293DMR2G |
Description | IC COMPARATOR 2 GEN PUR 8MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Open-Drain, Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM293DMR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Open-Collector, Open-Drain, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 5mV @ 30V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 16mA @ 5V | |
Current - Quiescent (Max) | 2.5mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -25°C ~ 85°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 5,18700 Kč | 51,87 Kč |
| 25 | 4,60280 Kč | 115,07 Kč |
| 100 | 3,97280 Kč | 397,28 Kč |
| 250 | 3,67128 Kč | 917,82 Kč |
| 500 | 3,48902 Kč | 1 744,51 Kč |
| 1 000 | 3,33952 Kč | 3 339,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,11495 Kč | 12 459,80 Kč |
| 8 000 | 3,03148 Kč | 24 251,84 Kč |
| 12 000 | 2,98971 Kč | 35 876,52 Kč |
| 20 000 | 2,94341 Kč | 58 868,20 Kč |
| 28 000 | 2,91636 Kč | 81 658,08 Kč |
| 40 000 | 2,89034 Kč | 115 613,60 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |

