


LM2931ACD2TR4G | |
|---|---|
DigiKey Part Number | 488-LM2931ACD2TR4GTR-ND - Tape & Reel (TR) 488-LM2931ACD2TR4GCT-ND - Cut Tape (CT) 488-LM2931ACD2TR4GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2931ACD2TR4G |
Description | IC REG LIN POS ADJ 100MA D2PAK-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA D2PAK-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM2931ACD2TR4G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 2.7V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.6V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 mA | |
Current - Supply (Max) | 6 mA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | D2PAK-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 Kč | 18,27 Kč |
| 10 | 13,01900 Kč | 130,19 Kč |
| 25 | 11,73360 Kč | 293,34 Kč |
| 100 | 10,30790 Kč | 1 030,79 Kč |
| 250 | 9,62800 Kč | 2 407,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 8,98269 Kč | 7 186,15 Kč |
| 1 600 | 8,68727 Kč | 13 899,63 Kč |
| 2 400 | 8,53928 Kč | 20 494,27 Kč |
| 4 000 | 8,37532 Kč | 33 501,28 Kč |
| 5 600 | 8,27947 Kč | 46 365,03 Kč |
| 8 000 | 8,18733 Kč | 65 498,64 Kč |
| 20 000 | 7,98885 Kč | 159 777,00 Kč |
| Unit Price without VAT: | 18,27000 Kč |
|---|---|
| Unit Price with VAT: | 22,10670 Kč |


