
LM2903DMR2G | |
|---|---|
DigiKey Part Number | LM2903DMR2GOSTR-ND - Tape & Reel (TR) LM2903DMR2GOSCT-ND - Cut Tape (CT) LM2903DMR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2903DMR2G |
Description | IC COMPARATOR 2 GEN PUR 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM2903DMR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Open-Collector, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 7mV @ 30V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 16mA @ 5V | |
Current - Quiescent (Max) | 2.5mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 4,11600 Kč | 41,16 Kč |
| 25 | 3,63680 Kč | 90,92 Kč |
| 100 | 3,12660 Kč | 312,66 Kč |
| 250 | 2,88092 Kč | 720,23 Kč |
| 500 | 2,73268 Kč | 1 366,34 Kč |
| 1 000 | 2,61089 Kč | 2 610,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,42805 Kč | 9 712,20 Kč |
| 8 000 | 2,36010 Kč | 18 880,80 Kč |
| 12 000 | 2,32607 Kč | 27 912,84 Kč |
| 20 000 | 2,28837 Kč | 45 767,40 Kč |
| 28 000 | 2,26632 Kč | 63 456,96 Kč |
| 40 000 | 2,24512 Kč | 89 804,80 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |

